Riedon HVS0805-100GL8 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.022inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | HVS |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon HVS0805-100GL8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.