The NHS2B-0R51J8 is a fixed resistor from Riedon with a resistance of 510 milliohms and a tolerance of 5%. It is packaged in a TO-263-3 package and is available in quantities of 50. The resistor has a maximum power dissipation of 50 watts and operates over a temperature range of -40°C to 155°C. It is a chip resistor, suitable for surface mount applications.
Riedon NHS2B-0R51J8 technical specifications.
| Package/Case | TO-263-3 |
| Height | 0.161inch |
| Length | 0.5inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 510mR |
| Series | NHS |
| Tolerance | 5% |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon NHS2B-0R51J8 to view detailed technical specifications.
No datasheet is available for this part.