Riedon NHS2B-10RJ1 technical specifications.
| Package/Case | TO-263-3 |
| Height | 0.161inch |
| Length | 0.5inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 10R |
| Series | NHS |
| Tolerance | 5% |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon NHS2B-10RJ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
