
The NHS2B-2R2J8 is a 2.2 ohm, 5% tolerance, chip resistor from Riedon. It is packaged in a TO-263-3 case and has a maximum power dissipation of 50W. The resistor operates over a temperature range of -40°C to 155°C. It is available in quantities of 50 per rail or tube packaging.
Riedon NHS2B-2R2J8 technical specifications.
| Package/Case | TO-263-3 |
| Height | 0.161inch |
| Length | 0.5inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 2.2R |
| Series | NHS |
| Tolerance | 5% |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon NHS2B-2R2J8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
