Res SMD 0.36 Ohm 5% 25W TO126
Riedon NPS2-T1260.360OHM5% technical specifications.
| Package/Case | TO-263-3 |
| Features | Moisture Resistant |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 360mR |
| Series | NPS |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Riedon NPS2-T1260.360OHM5% to view detailed technical specifications.
No datasheet is available for this part.