The NPS2-T1260.500OHM5% is a 2-terminal chip resistor from Riedon with a resistance of 500mR and a tolerance of 5%. It has a maximum operating temperature of 175°C and a minimum operating temperature of -40°C. The resistor is packaged in a TO-263-3 case with a height of 0.114inch, length of 0.325inch, and width of 0.32inch. It is available in a single unit quantity with a packaging of cut tape.
Riedon NPS2-T1260.500OHM5% technical specifications.
| Package/Case | TO-263-3 |
| Height | 0.114inch |
| Length | 0.325inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 500mR |
| Series | NPS |
| Tolerance | 5% |
| Width | 0.32inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon NPS2-T1260.500OHM5% to view detailed technical specifications.
No datasheet is available for this part.