The NPS Series 1% 1R Resistor is a 1% tolerance resistor available in a TO-263-3 package with a maximum power dissipation of 25W. It has a height of 0.114inch, length of 0.325inch, and width of 0.32inch. The resistor is packaged in cut tape with one unit per package. It is suitable for use in a variety of applications.
Riedon NPS2-T1261.000OHM1% technical specifications.
| Package/Case | TO-263-3 |
| Height | 0.114inch |
| Length | 0.325inch |
| Max Power Dissipation | 25W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 1R |
| Series | NPS |
| Tolerance | 1% |
| Width | 0.32inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon NPS2-T1261.000OHM1% to view detailed technical specifications.
No datasheet is available for this part.