The NPS2B-10KJ8 is a 10k ohm, 5% tolerance chip resistor with a TO-263-3 package. It has a maximum power dissipation of 30W and operates over a temperature range of -40°C to 155°C. The resistor is packaged in a rail or tube with 50 units per package. It is a fixed resistor with two terminations and measures 0.4inch wide, 0.5inch long, and 0.161inch high.
Riedon NPS2B-10KJ8 technical specifications.
| Package/Case | TO-263-3 |
| Height | 0.161inch |
| Length | 0.5inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| Series | NPS |
| Tolerance | 5% |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon NPS2B-10KJ8 to view detailed technical specifications.
No datasheet is available for this part.