The NPS2B-51KJ8 is a 51kR chip resistor with a 5% tolerance, packaged in a TO-263-3 case. It has a maximum power dissipation of 30W and is available in quantities of 50. The resistor is packaged in rail/Tube packaging and has a height of 0.161inch, length of 0.5inch, and width of 0.4inch.
Riedon NPS2B-51KJ8 technical specifications.
| Package/Case | TO-263-3 |
| Height | 0.161inch |
| Length | 0.5inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 51kR |
| Series | NPS |
| Tolerance | 5% |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon NPS2B-51KJ8 to view detailed technical specifications.
No datasheet is available for this part.