Riedon NPS2T-10KF1 technical specifications.
| Package/Case | TO-263-3 |
| Height | 0.114inch |
| Length | 0.325inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 10kR |
| Series | NPS |
| Tolerance | 1% |
| Width | 0.32inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon NPS2T-10KF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
