
The NPS2T-500RF1 is a 500R, 1% tolerance, 2-terminal chip resistor from Riedon, packaged in a TO-263-3 case. It has a maximum operating temperature of 175°C and a minimum operating temperature of -40°C. The resistor is moisture resistant and has a maximum power dissipation of 25W. It is available in a cut tape packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Riedon NPS2T-500RF1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263-3 |
| Features | Moisture Resistant |
| Height | 0.114inch |
| Length | 0.325inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 500R |
| Series | NPS |
| Tolerance | 1% |
| Width | 0.32inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon NPS2T-500RF1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
