Riedon NPS2T-5RF1 technical specifications.
| Package/Case | TO-263-3 |
| Features | Moisture Resistant |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 5R |
| Series | NPS |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Riedon NPS2T-5RF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
