The PCR0805-10MJ1 is a 10MR 5% chip resistor from Riedon, packaged in an 0805 case. It has a maximum power dissipation of 250mW and is available in a cut tape packaging. The resistor operates over a temperature range of -55°C to 155°C and has a resistance of 10MR. It is a fixed resistor with two terminations and is part of the PCR series.
Riedon PCR0805-10MJ1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.02inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 10MR |
| Series | PCR |
| Tolerance | 5% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon PCR0805-10MJ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.