
The PCR0805-10RJ1 is a 10R 5% chip resistor from Riedon, packaged in an 0805 case. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 250mW. The resistor is available on a cut tape reel with a package quantity of one. It is a fixed resistor with a tolerance of 5% and a resistance of 10 ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Riedon PCR0805-10RJ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.02inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 10R |
| Series | PCR |
| Tolerance | 5% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon PCR0805-10RJ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.