
The PCR0805-470KJ1 is a fixed chip resistor from Riedon with a resistance of 470kR and a tolerance of 5%. It has a maximum power dissipation of 250mW and is packaged in the 0805 case code. The resistor has a height of 0.02inch, a length of 0.079inch, and a width of 0.049inch. It operates over a temperature range of -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Riedon PCR0805-470KJ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.02inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 470kR |
| Series | PCR |
| Tolerance | 5% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon PCR0805-470KJ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.