
The PCR0805-470RJ1 is a fixed chip resistor from Riedon, offering a resistance of 470 ohms with a tolerance of 5%. It has a maximum power dissipation of 250mW and is packaged in the 0805 case size. The resistor operates within a temperature range of -55°C to 155°C and is available in quantities of 5000 per reel, packaged in cut tape.
Riedon PCR0805-470RJ1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.02inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Resistance | 470R |
| Series | PCR |
| Tolerance | 5% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon PCR0805-470RJ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
