
The PCR0805-47KJ1 is a fixed chip resistor from Riedon with a resistance of 47kR and a tolerance of 5%. It has a package quantity of 1 and is packaged in cut tape. The resistor has a maximum power dissipation of 250mW and is rated for operation between -55°C and 155°C.
Riedon PCR0805-47KJ1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.02inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 47kR |
| Series | PCR |
| Tolerance | 5% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon PCR0805-47KJ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.