
The PCR0805-47RJ1 is a 47 ohm, 5% tolerance, 250 milliwatt SMD chip resistor from Riedon. It has a 0805 case code and measures 0.02 inch in height, 0.079 inch in length, and 0.049 inch in width. The resistor operates between -55°C and 155°C and is available in cut tape packaging.
Riedon PCR0805-47RJ1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.02inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 47R |
| Series | PCR |
| Tolerance | 5% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon PCR0805-47RJ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.