
The PCR0805-4K7J1 is a 4.7kR 5% 150V fixed resistor from Riedon, packaged in an 0805 case, with a maximum operating temperature range of -55°C to 155°C. It has a maximum power dissipation of 250mW and is available in a single unit quantity. The resistor is mounted on a cut tape and has two terminations. It measures 0.02inch in height, 0.079inch in length, and 0.049inch in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Riedon PCR0805-4K7J1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.02inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 4.7kR |
| Series | PCR |
| Tolerance | 5% |
| Voltage Rating | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon PCR0805-4K7J1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.