
The PCR1206-100KJ1 is a 100kR 5% chip resistor from Riedon, packaged in a 1206 case. It has a maximum power dissipation of 333mW and is available in a single unit quantity. The resistor is packaged in cut tape and has two terminations. It operates over a temperature range of -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Riedon PCR1206-100KJ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.022inch |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 100kR |
| Series | PCR |
| Tolerance | 5% |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon PCR1206-100KJ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
