
The PCR1206-470KJ1 is a 470kR fixed resistor from Riedon, packaged in a 1206 case. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 333mW. The resistor is available in a single unit, packaged in cut tape. It has a tolerance of 5% and is a two-termination chip resistor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Riedon PCR1206-470KJ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.022inch |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 470kR |
| Series | PCR |
| Tolerance | 5% |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon PCR1206-470KJ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.