The Riedon PCR1206-470RJ1 is a 1206 case code, 5% tolerance, 333mW power dissipation chip resistor with a resistance of 470 ohms. It is available in a 1206 package with a height of 0.022inch, length of 0.122inch, and width of 0.061inch. The operating temperature range is from -55°C to 155°C. The resistor is packaged in cut tape with a quantity of one and has two terminations.
Riedon PCR1206-470RJ1 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.022inch |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 470R |
| Series | PCR |
| Tolerance | 5% |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon PCR1206-470RJ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.