The PCR1206-4R7J1 is a 4.7 ohm, 5% tolerance chip resistor from Riedon, packaged in a 1206 case with a maximum operating temperature of 155°C and a maximum power dissipation of 333 milliwatts. It is available in a cut tape packaging configuration with a package quantity of one. The resistor has a height of 0.022 inch, a length of 0.122 inch, and a width of 0.061 inch. The PCR1206-4R7J1 is a fixed resistor, part of the PCR series from Riedon, and is categorized as a chip resistor in the passive components category.
Riedon PCR1206-4R7J1 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.022inch |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 4.7R |
| Series | PCR |
| Tolerance | 5% |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon PCR1206-4R7J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.