The PF1262-220RF1 is a 220R 1% through-hole fixed resistor from Riedon. It features a TO-126-2 package with a height of 0.472inch, length of 0.335inch, and width of 0.122inch. The resistor has a maximum power dissipation of 20W and is available in quantities of 60 per packaging unit. It operates within a temperature range of -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-126-2 |
| Height | 0.472inch |
| Length | 0.335inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Number of Terminations | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Resistance | 220R |
| Series | PF1260 |
| Tolerance | 1% |
| Width | 0.122inch |
| RoHS | Compliant |