Res 22 Ohm 20W 1% TO126
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-126-2 |
| Height | 0.472inch |
| Length | 0.335inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Number of Terminations | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Resistance | 22R |
| Series | PF1260 |
| Tolerance | 1% |
| Width | 0.122inch |
| RoHS | Compliant |