
Through-hole fixed resistor featuring 10mR resistance with a 5% tolerance. This component offers a maximum power dissipation of 35W and operates within a temperature range of -55°C to 155°C. Housed in a TO-220-2 package, it measures 0.417 inches in length, 0.177 inches in width, and 0.591 inches in height, with two terminations.
Riedon PF2203-0R01J1 technical specifications.
| Package/Case | TO-220-2 |
| Height | 0.591inch |
| Length | 0.417inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 10mR |
| Series | PF2200 |
| Tolerance | 5% |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon PF2203-0R01J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
