Riedon PF2203-0R04J1 technical specifications.
| Package/Case | TO-220-2 |
| Height | 0.591inch |
| Length | 0.417inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 40mR |
| Series | PF2200 |
| Tolerance | 5% |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon PF2203-0R04J1 to view detailed technical specifications.
No datasheet is available for this part.