Res 300 Mohm 35W 1% TO220
Checking distributor stock and pricing after the page loads.
Riedon PF2203-0R3F1 technical specifications.
| Package/Case | TO-220-2 |
| Height | 0.591inch |
| Length | 0.417inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 300mR |
| Series | PF2200 |
| Tolerance | 1% |
| Width | 0.177inch |
| RoHS | Compliant |