The PF2203-200RF1 is a 200R 1% through-hole fixed resistor from Riedon, packaged in a TO-220-2 case. It has a maximum power dissipation of 35W and operates over a temperature range of -55°C to 155°C. The resistor is available in quantities of 50, packaged in rail or tube packaging. It is part of the PF2200 series.
Riedon PF2203-200RF1 technical specifications.
| Package/Case | TO-220-2 |
| Height | 0.591inch |
| Length | 0.417inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 200R |
| Series | PF2200 |
| Tolerance | 1% |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon PF2203-200RF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.