The Riedon PF2203-22RF1 is a 22R 1% through-hole fixed resistor with a TO-220-2 package. It has a maximum power dissipation of 35W and is available in a packaging quantity of 50. The resistor has a height of 0.591inch, length of 0.417inch, and width of 0.177inch. It operates within a temperature range of -55°C to 155°C.
Riedon PF2203-22RF1 technical specifications.
| Package/Case | TO-220-2 |
| Height | 0.591inch |
| Length | 0.417inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 22R |
| Series | PF2200 |
| Tolerance | 1% |
| Width | 0.177inch |
| RoHS | Compliant |
No datasheet is available for this part.