The PF2203-3RF1 is a 2W through-hole fixed resistor from Riedon with a resistance of 3 ohms and a tolerance of 1%. It features a TO-220-2 package and is available in quantities of 50. The resistor has a maximum power dissipation of 35W and can operate between -55°C and 155°C. It is packaged in a rail/tube format.
Riedon PF2203-3RF1 technical specifications.
| Package/Case | TO-220-2 |
| Height | 0.591inch |
| Length | 0.417inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 3R |
| Series | PF2200 |
| Tolerance | 1% |
| Width | 0.177inch |
| RoHS | Compliant |
No datasheet is available for this part.