The PF2203-500RF1 is a through-hole fixed resistor from Riedon with a resistance of 500 ohms and a tolerance of 1%. It is available in a TO-220-2 package with dimensions of 0.591inch in height, 0.417inch in length, and 0.177inch in width. The resistor can operate at temperatures between -55°C and 155°C and can dissipate up to 35 watts of power.
Riedon PF2203-500RF1 technical specifications.
| Package/Case | TO-220-2 |
| Height | 0.591inch |
| Length | 0.417inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 500R |
| Series | PF2200 |
| Tolerance | 1% |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon PF2203-500RF1 to view detailed technical specifications.
No datasheet is available for this part.