The PF2203-5RF1 is a 5 ohm, 1% tolerance, through-hole fixed resistor from Riedon. It features a TO-220-2 package and operates over a temperature range of -55°C to 155°C. With a maximum power dissipation of 35W, this resistor is suitable for a variety of applications. It is packaged in a rail/tube format with 50 units per package.
Riedon PF2203-5RF1 technical specifications.
| Package/Case | TO-220-2 |
| Height | 0.591inch |
| Length | 0.417inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 5R |
| Series | PF2200 |
| Tolerance | 1% |
| Width | 0.177inch |
| RoHS | Compliant |
No datasheet is available for this part.