The PF2205-0R02J1 is a TO-220-2 package fixed resistor from Riedon with a resistance of 20mR and a tolerance of 5%. It has a maximum power dissipation of 50W and operates over a temperature range of -55°C to 155°C. The resistor is available in packaging quantities of 50 and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-2 |
| Height | 0.591inch |
| Length | 0.417inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 20mR |
| Series | PF2200 |
| Tolerance | 5% |
| Width | 0.177inch |
| RoHS | Compliant |