The PF2205-0R05J1 is a through-hole fixed resistor from Riedon with a resistance of 50mR and a tolerance of 5%. It has a maximum power dissipation of 50W and is packaged in a TO-220-2 case. The resistor is available in quantities of 50 and is packaged in a rail or tube. It has a height of 0.591inch, length of 0.417inch, and width of 0.177inch. The operating temperature range is from -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-2 |
| Height | 0.591inch |
| Length | 0.417inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 50mR |
| Series | PF2200 |
| Tolerance | 5% |
| Width | 0.177inch |
| RoHS | Compliant |