
The PF2205-0R075J1 is a 75mR 5% through-hole fixed resistor from Riedon, packaged in a TO-220-2 case. It has a maximum power dissipation of 50W and is available in quantities of 50. The resistor measures 0.591inch in height, 0.417inch in length, and 0.177inch in width. It operates over a temperature range of -55°C to 155°C.
Riedon PF2205-0R075J1 technical specifications.
| Package/Case | TO-220-2 |
| Height | 0.591inch |
| Length | 0.417inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 75mR |
| Series | PF2200 |
| Tolerance | 5% |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon PF2205-0R075J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
