The PF2205-47RF1 is a 47 ohm, 1% tolerance, 50W through-hole fixed resistor from Riedon. It features a TO-220-2 package and is available in quantities of 50. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in a rail/tube format.
Riedon PF2205-47RF1 technical specifications.
| Package/Case | TO-220-2 |
| Height | 0.591inch |
| Length | 0.417inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 47R |
| Series | PF2200 |
| Tolerance | 1% |
| Width | 0.177inch |
| RoHS | Compliant |
No datasheet is available for this part.