Riedon PF2472-100RF1 technical specifications.
| Package/Case | TO-247-2 |
| Height | 0.787inch |
| Length | 0.63inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Resistance | 100R |
| Series | PF2470 |
| Tolerance | 1% |
| Width | 0.189inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon PF2472-100RF1 to view detailed technical specifications.
No datasheet is available for this part.