
Through-hole fixed resistor with 1kΩ resistance and 1% tolerance. Features a 100W maximum power dissipation and a TO-247-2 package. Operating temperature range spans from -55°C to 155°C. Dimensions include a height of 0.787 inches, length of 0.63 inches, and width of 0.189 inches. This component has two terminations and is supplied in rail/tube packaging.
Riedon PF2472-1KF1 technical specifications.
| Package/Case | TO-247-2 |
| Height | 0.787inch |
| Length | 0.63inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Resistance | 1kR |
| Series | PF2470 |
| Tolerance | 1% |
| Width | 0.189inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon PF2472-1KF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
