
Through-hole fixed resistor with 200 Ohm resistance and 1% tolerance. Features a 100W maximum power dissipation and operates within a temperature range of -55°C to 155°C. Housed in a TO-247-2 package, measuring 0.63 inches in length, 0.189 inches in width, and 0.787 inches in height, with two terminations.
Riedon PF2472-200RF1 technical specifications.
| Package/Case | TO-247-2 |
| Height | 0.787inch |
| Length | 0.63inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Resistance | 200R |
| Series | PF2470 |
| Tolerance | 1% |
| Width | 0.189inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon PF2472-200RF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
