
The PF2472-3RF1 is a through-hole fixed resistor from Riedon with a maximum operating temperature range of -55°C to 155°C. It features a TO-247-2 package with a height of 0.787inch, length of 0.63inch, and width of 0.189inch. The resistor has a maximum power dissipation of 100W and a tolerance of 1%. It is available in a tray packaging with 25 units per package.
Sign in to ask questions about the Riedon PF2472-3RF1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon PF2472-3RF1 technical specifications.
| Package/Case | TO-247-2 |
| Height | 0.787inch |
| Length | 0.63inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Tray |
| Resistance | 3R |
| Series | PF2470 |
| Tolerance | 1% |
| Width | 0.189inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon PF2472-3RF1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
