The PF2472-43KF1 is a through-hole fixed resistor from Riedon with a maximum power dissipation of 100W and a resistance of 43kR. It is packaged in a TO-247-2 case and has a tolerance of 1%. The resistor is available in quantities of 25 per tray and has a temperature range of -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Riedon PF2472-43KF1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247-2 |
| Height | 0.787inch |
| Length | 0.63inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Tray |
| Resistance | 43kR |
| Series | PF2470 |
| Tolerance | 1% |
| Width | 0.189inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon PF2472-43KF1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
