
The PF2472-470RF1 is a through-hole fixed resistor from Riedon with a resistance of 470 ohms and a tolerance of 1%. It is packaged in a TO-247-2 case and has a maximum power dissipation of 100 watts. The resistor is available in a tray packaging with 25 units per package. It operates over a temperature range of -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Riedon PF2472-470RF1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247-2 |
| Height | 0.787inch |
| Length | 0.63inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Tray |
| Resistance | 470R |
| Series | PF2470 |
| Tolerance | 1% |
| Width | 0.189inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon PF2472-470RF1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
