Through-hole fixed resistor with 5 Ohm resistance and 1% tolerance. Features a 100W maximum power dissipation and operates within a -55°C to 155°C temperature range. Housed in a TO-247-2 package, this component measures 0.63 inches in length, 0.189 inches in width, and 0.787 inches in height, with two terminations.
Sign in to ask questions about the Riedon PF2472-5RF1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon PF2472-5RF1 technical specifications.
| Package/Case | TO-247-2 |
| Height | 0.787inch |
| Length | 0.63inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Resistance | 5R |
| Series | PF2470 |
| Tolerance | 1% |
| Width | 0.189inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon PF2472-5RF1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.