The PF2472-620RF1 is a through-hole fixed resistor from Riedon with a resistance of 620 ohms and a tolerance of 1%. It has a maximum power dissipation of 100 watts and operates over a temperature range of -55°C to 155°C. The resistor is packaged in a TO-247-2 case and is available in quantities of 25 per tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Riedon PF2472-620RF1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247-2 |
| Height | 0.787inch |
| Length | 0.63inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Tray |
| Resistance | 620R |
| Series | PF2470 |
| Tolerance | 1% |
| Width | 0.189inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon PF2472-620RF1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
