
The Riedon PFC10-10RF1 is a 10 ohm, 1% tolerance chip resistor with a maximum power dissipation of 25 watts. It has a package quantity of one and is packaged in cut tape. The resistor measures 0.041 inch in height, 0.323 inch in width, and 0.472 inch in length. It operates over a temperature range of -55°C to 155°C.
Riedon PFC10-10RF1 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.041inch |
| Length | 0.472inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 10R |
| Series | PFC |
| Tolerance | 1% |
| Width | 0.323inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon PFC10-10RF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.