The Riedon PFC10-1R8F1 is a 1.8 ohm, 1% tolerance, 25W chip resistor available in a SMD/SMT package. It measures 0.041 inch in height, 0.323 inch in width, and 0.472 inch in length. The resistor operates over a temperature range of -55°C to 155°C and is packaged in tape and reel quantities of 250 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Riedon PFC10-1R8F1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon PFC10-1R8F1 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.041inch |
| Length | 0.472inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resistance | 1.8R |
| Series | PFC |
| Tolerance | 1% |
| Width | 0.323inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon PFC10-1R8F1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
