
The PFC10-3R9F1 is a 3.9 ohm, 1% tolerance SMD chip resistor with a maximum power dissipation of 25 watts and an operating temperature range of -55°C to 155°C. It is available in a package quantity of 250 units per reel. The resistor is packaged in a tape and reel format, suitable for surface mount applications. The dimensions of the resistor are 0.041 inch in height, 0.323 inch in width, and 0.472 inch in length.
Riedon PFC10-3R9F1 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.041inch |
| Length | 0.472inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resistance | 3.9R |
| Series | PFC |
| Tolerance | 1% |
| Width | 0.323inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon PFC10-3R9F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.