
The PFC10-5KF1 is a 5k ohm, 1% tolerance, SMD chip resistor from Riedon. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 25W. The resistor is packaged in a single unit on a cut tape and measures 0.041 inch in height, 0.323 inch in width, and 0.472 inch in length. It is a fixed resistor with two terminations.
Riedon PFC10-5KF1 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.041inch |
| Length | 0.472inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 5kR |
| Series | PFC |
| Tolerance | 1% |
| Width | 0.323inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon PFC10-5KF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
