
The PFC10-68RF1 is a 68R 1% chip resistor from Riedon, available in a SMD/SMT package. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 25W. The resistor is packaged in tape and reel quantities of 250 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Riedon PFC10-68RF1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon PFC10-68RF1 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.041inch |
| Length | 0.472inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resistance | 68R |
| Series | PFC |
| Tolerance | 1% |
| Width | 0.323inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon PFC10-68RF1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
